Xfmrs XFADSL29SA technical specifications.
| Transformer Type | xDSL Transformer |
| Turns Ratio | 2(2:1)/1:1 |
| Maximum DCR Primary Side | 0.66(Typ)Ohm |
| Maximum DCR Secondary Side | 0.33(Typ)Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 6.5@772KHzdB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL29SA to view detailed technical specifications.
No datasheet is available for this part.