The XFADSL31 is a through-hole mounted ADSL transformer with a 2:1 turns ratio and maximum DCR values of 0.46 ohms on the primary side and 0.27 ohms on the secondary side. It has a high potential of 2000Vrms and a maximum insertion loss of 0.5 dB at 100 kHz. The operating temperature range is from -40 to 85 degrees Celsius. The transformer is packaged in a DIP type package with 10 terminals and lead style PC pin.
Xfmrs XFADSL31 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 0.46(Typ)/0.46(Typ)Ohm |
| Maximum DCR Secondary Side | 0.27(Typ)/0.19(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL31 to view detailed technical specifications.
No datasheet is available for this part.