The XFADSL33 is a 1:1 ADSL transformer with a maximum insertion loss of 0.5 dB at 100 kHz. It features a high potential of 1875 VAC and is designed for through-hole mounting. The transformer has a maximum DCR of 0.61 ohms on the primary side and 0.33/0.46 ohms on the secondary side. It operates over a temperature range of -40°C to 85°C and is available in a DIP package.
Xfmrs XFADSL33 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.61(Typ)/0.61(Typ)Ohm |
| Maximum DCR Secondary Side | 0.33(Typ)/0.46(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL33 to view detailed technical specifications.
No datasheet is available for this part.