The Xfmrs ADSL Transformer, model XFADSL38, is a through-hole mounted device with PC pin leads and nine terminals. It features a 2:1 turns ratio and a maximum high potential of 1875 volts AC. The transformer operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XFADSL38 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2(3.2:1) |
| Maximum DCR Primary Side | 2.25(Typ)/2.25(Typ)Ohm |
| Maximum DCR Secondary Side | 1.45(Typ)/0.545(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL38 to view detailed technical specifications.
No datasheet is available for this part.