Xfmrs XFADSL38A technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2(3.2:1) |
| Maximum DCR Primary Side | 4Ohm |
| Maximum DCR Secondary Side | 5/0.8Ohm |
| High Potential | 2000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL38A to view detailed technical specifications.
No datasheet is available for this part.