Xfmrs XFADSL41S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:4/1:2 |
| Maximum DCR Primary Side | 1(Typ)/0.5(Typ)Ohm |
| Maximum DCR Secondary Side | 2(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 1MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL41S to view detailed technical specifications.
No datasheet is available for this part.