This ADSL transformer features a turns ratio of 1:2.9/1:1 and a high potential of 2000Vrms. It is designed for surface mount applications with a gull wing lead style and 10 terminals. The transformer has a maximum insertion loss of -0.5dB from 0.035MHz to 1MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XFADSL42S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:2.9/1:1 |
| Maximum DCR Primary Side | 2(Typ)/0.5(Typ)Ohm |
| Maximum DCR Secondary Side | 2(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 1MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL42S to view detailed technical specifications.
No datasheet is available for this part.