The XFADSL46A is an ADSL transformer with a 2:1 turns ratio and a maximum high potential of 1875Vrms. It is designed for through hole mounting and features a DIP package type. The transformer operates within a temperature range of -40 to 85 degrees Celsius. The XFADSL46A is a passive component suitable for use in telecom applications.
Xfmrs XFADSL46A technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2CS:1CS |
| Maximum DCR Primary Side | 2Ohm |
| Maximum DCR Secondary Side | 0.55Ohm |
| High Potential | 1875Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL46A to view detailed technical specifications.
No datasheet is available for this part.