The XFADSL48 ADSL transformer features a 3.3:1 turns ratio and a maximum operating temperature range of -40 to 85 degrees Celsius. It has a maximum DCR of 0.774 ohms on the primary side and 0.18 ohms on the secondary side. The transformer is designed for through-hole mounting with PC pin leads and has 10 terminals. It is rated for 2000Vrms high potential.
Xfmrs XFADSL48 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 3.3CS:1CS |
| Maximum DCR Primary Side | 0.774/0.774Ohm |
| Maximum DCR Secondary Side | 0.18/0.18Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL48 to view detailed technical specifications.
No datasheet is available for this part.