This 10-terminal ADSL transformer features a 1.41:1:1:1 turns ratio and a maximum insertion loss of 3 dB from 0.03 MHz to 2 MHz. The transformer is designed for high-potential applications with a maximum voltage rating of 3000Vrms. It has a maximum DCR of 1 ohm on both the primary and secondary sides. The transformer is mounted through a hole and has a PC pin lead style. It is packaged in a DIP type package.
Xfmrs XFADSL5 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.41:1.41:1:1 |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 2MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL5 to view detailed technical specifications.
No datasheet is available for this part.