The XFADSL50 is a through-hole mounted ADSL transformer with a 1.8:1 turns ratio. It features a maximum insertion loss of 1.6 dB at 50 kHz and a maximum DCR of 1.4 ohms on the secondary side. The transformer is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has a high potential rating of 2000VAC and is suitable for use in telecom applications.
Xfmrs XFADSL50 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.8CS:1 |
| Maximum DCR Primary Side | 1.45/1.45Ohm |
| Maximum DCR Secondary Side | 1.4Ohm |
| High Potential | 2000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 1.6@50KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL50 to view detailed technical specifications.
No datasheet is available for this part.