The XFADSL51 ADSL transformer features a 3CS:1CS turns ratio and a maximum high potential of 1875Vrms. It is designed for through hole mounting and is available in a DIP package. The transformer operates over a temperature range of -40°C to 85°C.
Xfmrs XFADSL51 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 3CS:1CS |
| Maximum DCR Primary Side | 0.5(Typ)/0.5(Typ)Ohm |
| Maximum DCR Secondary Side | 0.21(Typ)/0.15(Typ)Ohm |
| High Potential | 1875Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL51 to view detailed technical specifications.
No datasheet is available for this part.