Xfmrs XFADSL53S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 4:1 |
| Maximum DCR Primary Side | 1.16/1.16Ohm |
| Maximum DCR Secondary Side | 0.264Ohm |
| High Potential | 2050VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 0.5@40KHzdB |
| Minimum Return Loss | 16.5@40KHz to 300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL53S to view detailed technical specifications.
No datasheet is available for this part.