Xfmrs XFADSL56 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.15CS:1CS |
| Maximum DCR Primary Side | 2.15(Typ)/2.15(Typ)Ohm |
| Maximum DCR Secondary Side | 1.68(Typ)/1.68(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 8.5MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL56 to view detailed technical specifications.
No datasheet is available for this part.