The XFADSL58S is a surface mount ADSL transformer with a 2:2/1:1 turns ratio. It features maximum DCR values of 1.25 ohms on the primary side and 0.35 ohms on the secondary side. The transformer is designed to withstand high potential voltages of up to 1875Vrms. It is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XFADSL58S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2:2/1:1 |
| Maximum DCR Primary Side | 1.25Ohm |
| Maximum DCR Secondary Side | 0.35Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL58S to view detailed technical specifications.
No datasheet is available for this part.