The XFADSL6 is a through-hole mounted ADSL transformer with a 1:1:1:1 turns ratio, supporting a maximum voltage of 3000Vrms. It features a maximum insertion loss of 3dB from 0.03MHz to 2MHz. The transformer has a maximum DCR of 1 ohm on both the primary and secondary sides. It is packaged in a DIP type package with 10 terminals and a PC pin lead style.
Xfmrs XFADSL6 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 2MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL6 to view detailed technical specifications.
No datasheet is available for this part.