Xfmrs XFADSL61 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 4.29:1 |
| Maximum DCR Primary Side | 1.45(Typ)/1.45(Typ)Ohm |
| Maximum DCR Secondary Side | 0.31(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 0.7@100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL61 to view detailed technical specifications.
No datasheet is available for this part.