The XFADSL62S is a line isolation transformer with a 2:1:1 turns ratio, suitable for high-voltage applications up to 2000VAC. It features a surface mount package with gull wing leads and a maximum operating temperature range of -40 to 85 degrees Celsius. The transformer has a maximum DCR of 14.7 ohms on the primary side and 12/4.6 ohms on the secondary side. It is designed for surface mount applications.
Xfmrs XFADSL62S technical specifications.
| Transformer Type | Line Isolation Transformer |
| Turns Ratio | 2:1:1 |
| Maximum DCR Primary Side | 14.7Ohm |
| Maximum DCR Secondary Side | 12/4.6Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL62S to view detailed technical specifications.
No datasheet is available for this part.