The XFADSL7 is a 1:1:1:1 ADSL transformer with a maximum DCR of 1.32 ohms on the primary side and 1.12 ohms on the secondary side. It features a high potential of 2000Vrms and is designed for through hole mounting with PC pin leads. The transformer has 10 terminals and a maximum insertion loss of 1 dB at 0.03 MHz to 2 MHz. It is packaged in a DIP type package.
Xfmrs XFADSL7 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 1.32Ohm |
| Maximum DCR Secondary Side | 1.12Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 2MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL7 to view detailed technical specifications.
No datasheet is available for this part.