The XFADSL8 is a through-hole mounted ADSL transformer with a 1:1:1.41:1.41 turns ratio. It has a maximum DCR of 1.4 ohms on the primary side and 2.18 ohms on the secondary side. The transformer is rated for 2000Vrms high potential and has a maximum insertion loss of 1 dB at 0.03 MHz to 2 MHz. It is available in a DIP package type with 10 terminals and lead style PC pin.
Xfmrs XFADSL8 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1:1.41:1.41 |
| Maximum DCR Primary Side | 1.4Ohm |
| Maximum DCR Secondary Side | 2.18Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 2MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL8 to view detailed technical specifications.
No datasheet is available for this part.