The XFADSL8B is an ADSL transformer with a turns ratio of 1.41:1. It features a maximum DCR of 0.5/0.5 ohms on the primary side and 0.25/0.25 ohms on the secondary side. The transformer is designed to withstand a high potential of 1800VAC. It is mounted through a hole and has a lead style of PC pin. The XFADSL8B is available in a DIP package type and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XFADSL8B technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.41:1 |
| Maximum DCR Primary Side | 0.5/0.5Ohm |
| Maximum DCR Secondary Side | 0.25/0.25Ohm |
| High Potential | 1800VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL8B to view detailed technical specifications.
No datasheet is available for this part.