The XFATM2B3 is a 10/100Base surface mount transformer with a 2:1 turns ratio, designed to withstand high potentials of up to 1500Vrms. It features a surface mount package with 16 terminals and a gull wing lead style. The transformer is rated for operation over the temperature range of -40 to 85°C. It has a maximum insertion loss of -1.5 dB at frequencies between 100 MHz and 125 MHz, and a minimum return loss of -15 dB at 80 MHz and -12 dB at 125 MHz.
Xfmrs XFATM2B3 technical specifications.
| Transformer Type | 10/100Base Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | -15(Typ)@80MHz/-12(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM2B3 to view detailed technical specifications.
No datasheet is available for this part.