The XFATM2B6 is a surface mount transformer designed for 10/100Base-TX applications. It features a 1CT:1CT/1CT:1 turns ratio and a maximum high potential of 1500Vrms. The transformer has a maximum insertion loss of -1.5dB at frequencies between 100MHz and 125MHz, and a minimum return loss of -15dB (typical) at 80MHz. The XFATM2B6 operates over a temperature range of -40°C to 85°C.
Xfmrs XFATM2B6 technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1CT:1CT/1CT:1 |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | -15(Typ)/-12(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM2B6 to view detailed technical specifications.
No datasheet is available for this part.