The XFATM2M1 is a high-speed LAN magnetics transformer with a 1:1 turns ratio, rated for 1800Vrms high potential. It features surface mount construction with 16 terminals and gull wing leads. The transformer exhibits a maximum insertion loss of -1.5 dB from 100 MHz to 125 MHz and a minimum return loss of -15 dB (typical) at 80 MHz. Operating temperature range is from -40°C to 85°C.
Xfmrs XFATM2M1 technical specifications.
| Transformer Type | High Speed LAN Magnetics Transformer |
| Turns Ratio | 2(1:1) |
| High Potential | 1800Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | -15(Typ)/-12(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM2M1 to view detailed technical specifications.
No datasheet is available for this part.