This high speed LAN magnetics transformer features a 1:1 turns ratio and a high potential rating of 1500Vrms. It is designed for surface mount applications and has 16 terminals. The transformer exhibits a maximum insertion loss of -1.5 dB at frequencies between 100 MHz and 125 MHz, and a minimum return loss of -15 dB at 80 MHz and -11 dB at 125 MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XFATM3 technical specifications.
| Transformer Type | High Speed LAN Magnetics Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | -15(Typ)@80MHz/-11(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM3 to view detailed technical specifications.
No datasheet is available for this part.