Xfmrs XFATM6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.29 |
| Length | 25.91 |
| Height | 6.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XFATM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.