Xfmrs XFATM6TH technical specifications.
| Transformer Type | High Speed LAN Magnetics Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -14@60MHz to 80MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM6TH to view detailed technical specifications.
No datasheet is available for this part.