This surface mount transformer is designed for 10/100Base-TX applications, featuring a 1CT:1CT/1:1 turns ratio. It can withstand high potentials of up to 1500Vrms. The device is mounted on the surface of a printed circuit board and has gull wing leads. It has 40 terminals and operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XFATM8Q13A technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1CT:1CT/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8Q13A to view detailed technical specifications.
No datasheet is available for this part.