The XFATM8Q14A is a 10/100Base-TX transformer with a 1:1 turns ratio, capable of withstanding 1500Vrms. It features a surface mount package with 40 terminals and gull wing leads. The transformer exhibits a maximum insertion loss of -1 dB from 0.1 MHz to 100 MHz and a minimum return loss of -15 dB from 70 MHz to 100 MHz. Operating temperature range is from 0 to 70 degrees Celsius.
Xfmrs XFATM8Q14A technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1CT:1CT/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -15@70MHz to 100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8Q14A to view detailed technical specifications.
No datasheet is available for this part.