The XFATM8Q14D is a 10/100Base-TX transformer with a 2:1 turns ratio, suitable for high-speed networking applications. It has a maximum insertion loss of -1.2 dB (typical) from 0.1 MHz to 100 MHz and a minimum return loss of -12 dB from 60 MHz to 80 MHz. The transformer is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Xfmrs XFATM8Q14D technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.2(Typ)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XFATM8Q14D to view detailed technical specifications.
No datasheet is available for this part.