This 10/100Base-TX transformer features a turns ratio of 2CT:1CT/1:1 and a maximum DCR secondary side of 0.9. It has a high potential of 1500Vrms and is designed for surface mount applications with gull wing leads. The transformer has 40 terminals and a minimum return loss of -12 dB at 80 MHz. It operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XFATM8Q15A technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2CT:1CT/1:1 |
| Maximum DCR Secondary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Minimum Return Loss | -12(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8Q15A to view detailed technical specifications.
No datasheet is available for this part.