Xfmrs XFATM8Q25 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.09 |
| Length | 28.32 |
| Number of Functions | 4 |
| Manufacturer Series | XFATM8Q25 |
| Height | 6.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XFATM8Q25 to view detailed technical specifications.
No datasheet is available for this part.