This 10/100Base-TX transformer features a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and has a maximum insertion loss of -1 dB from 0.1 MHz to 100 MHz. The minimum return loss is -12 dB from 50 MHz to 80 MHz. Operating temperature range is from -40°C to 85°C.
Xfmrs XFATM8Q3B technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@50MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFATM8Q3B to view detailed technical specifications.
No datasheet is available for this part.