The XFATM8Q4 is a surface mount transformer designed for 10/100Base-TX applications. It features a 2:1 turns ratio and a high potential of 1500Vrms. The transformer has 40 terminals and is mounted using gull wing leads. It operates over a temperature range of -40 to 85 degrees Celsius. The XFATM8Q4 meets the requirements for telecom transformers.
Xfmrs XFATM8Q4 technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -15@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8Q4 to view detailed technical specifications.
No datasheet is available for this part.