The XFATM8Q5 is a 10/100Base-TX transformer with a turns ratio of 2CT:1CT/1CT:1CT. It has a maximum insertion loss of -1 dB from 0.1 MHz to 100 MHz and a minimum return loss of -15 dB from 70 MHz to 100 MHz. The transformer is designed for surface mount and has a maximum operating temperature of 70 degrees Celsius. It is rated for 1500 volts root mean square and has 40 terminals. The XFATM8Q5 is suitable for use in telecommunications applications.
Xfmrs XFATM8Q5 technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2CT:1CT/1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -15@70MHz to 100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8Q5 to view detailed technical specifications.
No datasheet is available for this part.