The XFATM8Q7A is a 10/100Base-TX transformer with a turns ratio of 1.25CT:1CT/1:1 and a maximum DCR of 0.9 on the primary side. It has a high potential of 1500Vrms and is designed for surface mount applications with gull wing leads. The transformer has 40 terminals and operates within a temperature range of -40 to 85 degrees Celsius. It exhibits a maximum insertion loss of -1 dB from 0.1 to 100 MHz and a minimum return loss of -12 dB (typical) from 60 to 100 MHz.
Xfmrs XFATM8Q7A technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1.25CT:1CT/1:1 |
| Maximum DCR Primary Side | 0.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12(Typ)@60MHz to 100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8Q7A to view detailed technical specifications.
No datasheet is available for this part.