Xfmrs XFATM8QS14A technical specifications.
| Transformer Type | 10/100Base-TX Dual Port Transformer |
| Turns Ratio | 1CT:1CT/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Minimum Return Loss | -10(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8QS14A to view detailed technical specifications.
No datasheet is available for this part.