This 10/100Base surface mount transformer features a turns ratio of 1CT:1CT and a high potential of 1500VAC. It is designed for surface mount applications and has a maximum insertion loss of -1dB from 1MHz to 100MHz. The minimum return loss is -11.5dB at 80MHz. Operating temperature range is from -40°C to 85°C.
Xfmrs XFATM9B1 technical specifications.
| Transformer Type | 10/100Base Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -11.5(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XFATM9B1 to view detailed technical specifications.
No datasheet is available for this part.