The XFATM9BIT is a 10/100Base transformer with a turns ratio of 2:1CT. It has a maximum insertion loss of 1.1 dB from 1 MHz to 100 MHz and a minimum return loss of -11.5 dB at 80 MHz. The transformer is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Xfmrs XFATM9BIT technical specifications.
| Transformer Type | 10/100Base Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | 1.1@1MHz to 100MHzdB |
| Minimum Return Loss | -11.5(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM9BIT to view detailed technical specifications.
No datasheet is available for this part.