This surface mount transformer is designed for 10/100Base applications, featuring a 2:1 turns ratio and high potential of 1500Vrms. It has 40 terminals and is mounted using gull wing leads. The transformer exhibits a maximum insertion loss of -1 dB from 0.1 MHz to 100 MHz and a minimum return loss of -12 dB from 60 MHz to 80 MHz. Operating temperature range is from -40°C to 85°C.
Xfmrs XFATM9DQ technical specifications.
| Transformer Type | 10/100Base Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM9DQ to view detailed technical specifications.
No datasheet is available for this part.