The XFATM9DTH is a VDSL transformer with a 2:1 turns ratio and a high potential of 1500Vrms. It is designed for through hole mounting with PC pin leads and features 20 terminals. The transformer has a maximum insertion loss of -1.1 dB from 0.1 MHz to 100 MHz and a minimum return loss of -10 dB from 60 MHz to 80 MHz. Operating temperature range is from -40°C to 85°C.
Xfmrs XFATM9DTH technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM9DTH to view detailed technical specifications.
No datasheet is available for this part.