The XFATM9P3 is a 10/100Base-TX transformer with a 2:1 current transfer ratio. It operates over a temperature range of -40°C to 85°C and features a maximum insertion loss of -1 dB from 1 MHz to 100 MHz. The transformer has a minimum return loss of -12 dB (typical) from 5 MHz to 100 MHz. It is designed for surface mount applications with gull wing leads and a 16-terminal package.
Xfmrs XFATM9P3 technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -12(Typ)@5MHz to 100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM9P3 to view detailed technical specifications.
No datasheet is available for this part.