The Xfmrs XFATM9Q1 is a 10/100Base surface mount transformer designed for high-speed applications. It features a 1:1 turns ratio and a high potential of 1500 volts root mean square. The transformer is suitable for surface mount applications and has a maximum insertion loss of 1 decibel from 0.1 megahertz to 100 megahertz. The minimum return loss is -12 decibels from 60 megahertz to 80 megahertz. The operating temperature range of this transformer is 0 to 70 degrees Celsius.
Xfmrs XFATM9Q1 technical specifications.
| Transformer Type | 10/100Base Transformer |
| Turns Ratio | 2(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12(Max)@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM9Q1 to view detailed technical specifications.
No datasheet is available for this part.