Xfmrs XFATM9ULR1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 17.5 |
| Length | 24.97 |
| Number of Functions | 1 |
| Manufacturer Series | XFATM9ULR1 |
| Height | 11.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XFATM9ULR1 to view detailed technical specifications.
No datasheet is available for this part.