Xfmrs XFEI160808-68ND technical specifications.
| Type | Chip |
| Inductance | 0.068uH |
| Tolerance | 0.74% |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFEI160808-68ND to view detailed technical specifications.
No datasheet is available for this part.