This Giga Bit Ethernet Magnetic Transformer features a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and has a maximum insertion loss of -1.5 dB from 100 MHz to 125 MHz. The transformer also exhibits a minimum return loss of 10 dB at 100 MHz. Operating temperature ranges from -40°C to 85°C.
Xfmrs XFGIA100GR2 technical specifications.
| Transformer Type | Giga Bit Ethernet Magnetic Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | 10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFGIA100GR2 to view detailed technical specifications.
No datasheet is available for this part.