Xfmrs XFGIB1012POL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.49 |
| Length | 27.94 |
| Number of Functions | 8 |
| Manufacturer Series | XFGIB1012POL |
| Height | 8.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XFGIB1012POL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.