Xfmrs XFGIJ100POL technical specifications.
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.65Ohm |
| Maximum DCR Secondary Side | 0.65Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.5(Min)@1MHz to 100MHzdB |
| Minimum Return Loss | -12@40MHz to 100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFGIJ100POL to view detailed technical specifications.
No datasheet is available for this part.