This 8-terminal surface mount transformer features a 1:1 turns ratio with maximum DCR of 0.1 ohms on both primary and secondary sides. It can withstand high potentials of up to 1500VAC and operates within a temperature range of -40°C to 85°C. The transformer is designed for surface mount applications with gull wing lead style.
Xfmrs XFH2256-ER95S technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.1(Typ)Ohm |
| Maximum DCR Secondary Side | 0.1(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFH2256-ER95S to view detailed technical specifications.
No datasheet is available for this part.