Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XFHCL19-R47M
Datasheet
Xfmrs
XFHCL19-R47M
Active
Ind Power 470nH 20% 100KHz 6A T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 470nH 20% 100KHz 6A T/R
Inductance
0.47u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
0.47u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Maximum DC Current
6
A
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account